CY8C4014LQI-422T | |
---|---|
DigiKey Part Number | 448-CY8C4014LQI-422TTR-ND - Tape & Reel (TR) 448-CY8C4014LQI-422TCT-ND - Cut Tape (CT) 448-CY8C4014LQI-422TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4014LQI-422T |
Description | IC MCU 32BIT 16KB FLASH 24SQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit Single-Core 16MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.65600 | ¥206.56 |
25 | ¥19.48680 | ¥487.17 |
100 | ¥16.60190 | ¥1,660.19 |
250 | ¥15.58876 | ¥3,897.19 |
500 | ¥13.64010 | ¥6,820.05 |
1,000 | ¥11.30186 | ¥11,301.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.64652 | ¥24,116.30 |