CY8C4013LQI-411T | |
---|---|
DigiKey Part Number | 448-CY8C4013LQI-411TTR-ND - Tape & Reel (TR) 448-CY8C4013LQI-411TCT-ND - Cut Tape (CT) 448-CY8C4013LQI-411TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4013LQI-411T |
Description | IC MCU 32BIT 8KB FLASH 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit Single-Core 16MHz 8KB (8K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4013LQI-411T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.84459 | ¥14,611.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.51400 | ¥125.14 |
25 | ¥11.80640 | ¥295.16 |
100 | ¥10.05860 | ¥1,005.86 |
250 | ¥9.44484 | ¥2,361.21 |
500 | ¥8.26420 | ¥4,132.10 |
1,000 | ¥6.84756 | ¥6,847.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.40160 | ¥285.04 |
100 | ¥9.71380 | ¥971.38 |
250 | ¥9.12108 | ¥2,280.27 |
500 | ¥7.98092 | ¥3,990.46 |
1,000 | ¥6.61283 | ¥6,612.83 |