CY7C65642-48AXC | |
---|---|
DigiKey Part Number | CY7C65642-48AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65642-48AXC |
Description | IC USB HUB CTRLR 4PORT LP 48TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, SPI Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65642-48AXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥47.46100 | ¥474.61 |
25 | ¥44.86840 | ¥1,121.71 |
80 | ¥38.88675 | ¥3,110.94 |
250 | ¥36.89288 | ¥9,223.22 |
500 | ¥33.10374 | ¥16,551.87 |
1,000 | ¥27.91884 | ¥27,918.84 |
2,500 | ¥26.52289 | ¥66,307.23 |