CY7C1440KV33-250BZXI | |
---|---|
DigiKey Part Number | CY7C1440KV33-250BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1440KV33-250BZXI |
Description | IC SRAM 36MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 250 MHz 2.6 ns 165-FBGA (15x17) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1440KV33-250BZXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 1M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 2.6 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (15x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.07000 | ¥559.07 |
10 | ¥503.27600 | ¥5,032.76 |
25 | ¥492.25200 | ¥12,306.30 |
40 | ¥481.87575 | ¥19,275.03 |
105 | ¥421.88438 | ¥44,297.86 |