CY7C1371KV33-133AXC | |
---|---|
DigiKey Part Number | 448-CY7C1371KV33-133AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1371KV33-133AXC |
Description | IC SRAM 18MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.5 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.62000 | ¥268.62 |
10 | ¥252.59800 | ¥2,525.98 |
25 | ¥243.82920 | ¥6,095.73 |
72 | ¥236.11806 | ¥17,000.50 |
144 | ¥207.85111 | ¥29,930.56 |
288 | ¥202.25781 | ¥58,250.25 |