CY7C1370KV33-167AXI | |
---|---|
DigiKey Part Number | 448-CY7C1370KV33-167AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1370KV33-167AXI |
Description | IC SRAM 18MBIT PAR 100TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1370KV33-167AXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.4 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.00000 | ¥277.00 |
10 | ¥260.45600 | ¥2,604.56 |
25 | ¥251.41360 | ¥6,285.34 |
72 | ¥243.46403 | ¥17,529.41 |
144 | ¥214.31694 | ¥30,861.64 |
288 | ¥208.55014 | ¥60,062.44 |