CY62167GE30-45BVXI | |
---|---|
DigiKey Part Number | 448-CY62167GE30-45BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167GE30-45BVXI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.53000 | ¥152.53 |
10 | ¥142.04100 | ¥1,420.41 |
25 | ¥140.52040 | ¥3,513.01 |
40 | ¥137.05575 | ¥5,482.23 |
80 | ¥120.31350 | ¥9,625.08 |
230 | ¥116.25561 | ¥26,738.79 |
480 | ¥113.12723 | ¥54,301.07 |