CY62167ELL-45ZXIT | |
---|---|
DigiKey Part Number | 448-CY62167ELL-45ZXITTR-ND - Tape & Reel (TR) 448-CY62167ELL-45ZXITCT-ND - Cut Tape (CT) 448-CY62167ELL-45ZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62167ELL-45ZXIT |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.30000 | ¥135.30 |
10 | ¥120.10100 | ¥1,201.01 |
25 | ¥114.53680 | ¥2,863.42 |
50 | ¥110.49420 | ¥5,524.71 |
100 | ¥106.58710 | ¥10,658.71 |
250 | ¥101.62424 | ¥25,406.06 |
500 | ¥98.01670 | ¥49,008.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥94.52999 | ¥94,529.99 |