CY62157EV30LL-45BVI | |
---|---|
DigiKey Part Number | 448-CY62157EV30LL-45BVI-ND |
Manufacturer | |
Manufacturer Product Number | CY62157EV30LL-45BVI |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62157EV30LL-45BVI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.19000 | ¥81.19 |
10 | ¥75.16900 | ¥751.69 |
25 | ¥73.46480 | ¥1,836.62 |
40 | ¥73.06925 | ¥2,922.77 |
80 | ¥64.32388 | ¥5,145.91 |
230 | ¥61.13200 | ¥14,060.36 |
480 | ¥60.51977 | ¥29,049.49 |
960 | ¥58.50828 | ¥56,167.95 |