CY62148EV30LL-45ZSXIT | |
---|---|
DigiKey Part Number | 448-CY62148EV30LL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62148EV30LL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62148EV30LL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62148EV30LL-45ZSXIT |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥45.63800 | ¥456.38 |
25 | ¥44.76640 | ¥1,119.16 |
50 | ¥44.44140 | ¥2,222.07 |
100 | ¥39.87670 | ¥3,987.67 |
250 | ¥39.72724 | ¥9,931.81 |
500 | ¥37.23360 | ¥18,616.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.66241 | ¥35,662.41 |
2,000 | ¥34.51521 | ¥69,030.42 |