CY62147G30-45ZSXAT | |
---|---|
DigiKey Part Number | 448-CY62147G30-45ZSXATTR-ND - Tape & Reel (TR) 448-CY62147G30-45ZSXATCT-ND - Cut Tape (CT) 448-CY62147G30-45ZSXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62147G30-45ZSXAT |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.70901 | ¥50,709.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.69000 | ¥70.69 |
10 | ¥65.07100 | ¥650.71 |
25 | ¥63.71480 | ¥1,592.87 |
50 | ¥63.49620 | ¥3,174.81 |
100 | ¥56.97440 | ¥5,697.44 |
250 | ¥55.25232 | ¥13,813.08 |
500 | ¥52.54094 | ¥26,270.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.31000 | ¥73.31 |
10 | ¥65.07900 | ¥650.79 |
25 | ¥62.07280 | ¥1,551.82 |
50 | ¥59.88400 | ¥2,994.20 |
100 | ¥57.76910 | ¥5,776.91 |
250 | ¥55.08452 | ¥13,771.13 |
500 | ¥53.13336 | ¥26,566.68 |