CY62138FV30LL-45ZXIT | |
---|---|
DigiKey Part Number | 448-CY62138FV30LL-45ZXITTR-ND - Tape & Reel (TR) 448-CY62138FV30LL-45ZXITCT-ND - Cut Tape (CT) 448-CY62138FV30LL-45ZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62138FV30LL-45ZXIT |
Description | IC SRAM 2MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥31.14000 | ¥311.40 |
25 | ¥30.46160 | ¥761.54 |
50 | ¥30.29580 | ¥1,514.79 |
100 | ¥27.16460 | ¥2,716.46 |
250 | ¥27.06576 | ¥6,766.44 |
500 | ¥26.07680 | ¥13,038.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.80615 | ¥29,709.22 |