CY62128ELL-45ZXI | |
---|---|
DigiKey Part Number | 448-CY62128ELL-45ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-45ZXI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62128ELL-45ZXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.03800 | ¥240.38 |
25 | ¥23.51600 | ¥587.90 |
40 | ¥23.38975 | ¥935.59 |
156 | ¥20.97186 | ¥3,271.61 |
312 | ¥20.89554 | ¥6,519.41 |
468 | ¥20.13192 | ¥9,421.74 |
1,092 | ¥19.13929 | ¥20,900.10 |