CY5676 | |
---|---|
DigiKey Part Number | CY5676-ND |
Manufacturer | |
Manufacturer Product Number | CY5676 |
Description | DEV KIT PROC BLE |
Customer Reference | |
Detailed Description | PRoC™ BLE PRoC™ BLE Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | PRoC™ BLE | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.62000 | ¥130.62 |
10 | ¥118.15600 | ¥1,181.56 |