CY5301 | |
---|---|
DigiKey Part Number | CY5301-ND |
Manufacturer | |
Manufacturer Product Number | CY5301 |
Description | PIONEER CY7C53120E4 EVAL BRD |
Customer Reference | |
Detailed Description | CY7C53120E4 Pioneer Neuron® MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | CY7C53120E4 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |