CY4541 | |
---|---|
DigiKey Part Number | 448-CY4541-ND |
Manufacturer | |
Manufacturer Product Number | CY4541 |
Description | KIT DEV TYPE C CNTRLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CCG4 USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | CCG4 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,309.01000 | ¥2,309.01 |