CY4534 | |
---|---|
DigiKey Part Number | 448-CY4534-ND |
Manufacturer | |
Manufacturer Product Number | CY4534 |
Description | EVAL BOARD FOR CYPD3176 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CYPD3176 USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | CYPD3176 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.57000 | ¥391.57 |