CY15E064Q-SXE | |
---|---|
DigiKey Part Number | 448-CY15E064Q-SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15E064Q-SXE |
Description | IC FRAM 64KBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.56100 | ¥385.61 |
25 | ¥37.72240 | ¥943.06 |
97 | ¥33.63907 | ¥3,262.99 |
291 | ¥33.51687 | ¥9,753.41 |
582 | ¥32.29204 | ¥18,793.97 |
1,067 | ¥30.69990 | ¥32,756.79 |