CY15B104QSN-108SXI | |
---|---|
DigiKey Part Number | 448-CY15B104QSN-108SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B104QSN-108SXI |
Description | IC FRAM 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.99000 | ¥221.99 |
10 | ¥206.75600 | ¥2,067.56 |
25 | ¥204.54240 | ¥5,113.56 |
50 | ¥199.49820 | ¥9,974.91 |
100 | ¥175.12990 | ¥17,512.99 |
470 | ¥164.66894 | ¥77,394.40 |