CY15B104Q-PZXI | |
---|---|
DigiKey Part Number | 448-CY15B104Q-PZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B104Q-PZXI |
Description | IC FRAM 4MBIT SPI 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.88500 | ¥468.85 |
25 | ¥45.98960 | ¥1,149.74 |
50 | ¥45.65640 | ¥2,282.82 |
100 | ¥40.96790 | ¥4,096.79 |
250 | ¥40.81440 | ¥10,203.60 |
795 | ¥37.63735 | ¥29,921.69 |
1,590 | ¥36.63811 | ¥58,254.59 |