CY15B016Q-SXE | |
---|---|
DigiKey Part Number | 448-CY15B016Q-SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15B016Q-SXE |
Description | IC FRAM 16KBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.24900 | ¥172.49 |
25 | ¥16.98440 | ¥424.61 |
50 | ¥16.93840 | ¥846.92 |
100 | ¥15.13560 | ¥1,513.56 |
485 | ¥14.58468 | ¥7,073.57 |
970 | ¥13.58105 | ¥13,173.62 |
5,335 | ¥12.29309 | ¥65,583.64 |