CY15B016Q-SXAT | |
---|---|
DigiKey Part Number | 448-CY15B016Q-SXATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15B016Q-SXAT |
Description | IC FRAM 16KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.35848 | ¥33,396.20 |