CY14V116N-BZ30XI | |
---|---|
DigiKey Part Number | CY14V116N-BZ30XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14V116N-BZ30XI |
Description | IC NVSRAM 16MBIT PAR 165FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 30 ns 165-FBGA (15x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 30ns | |
Access Time | 30 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (15x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥649.31000 | ¥649.31 |
10 | ¥584.54600 | ¥5,845.46 |
25 | ¥571.74400 | ¥14,293.60 |
40 | ¥559.69100 | ¥22,387.64 |
105 | ¥490.01276 | ¥51,451.34 |