CY14V101QS-SE108XI | |
---|---|
DigiKey Part Number | 448-CY14V101QS-SE108XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14V101QS-SE108XI |
Description | IC NVSRAM 1MBIT SPI 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.43000 | ¥126.43 |
10 | ¥117.04700 | ¥1,170.47 |
25 | ¥115.45600 | ¥2,886.40 |
50 | ¥114.00460 | ¥5,700.23 |
230 | ¥95.62600 | ¥21,993.98 |
460 | ¥95.00422 | ¥43,701.94 |