CY14B104NA-ZSP25XI | |
---|---|
DigiKey Part Number | CY14B104NA-ZSP25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B104NA-ZSP25XI |
Description | IC NVSRAM 4MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 25 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.01000 | ¥265.01 |
10 | ¥249.17600 | ¥2,491.76 |
25 | ¥240.53080 | ¥6,013.27 |
40 | ¥232.92450 | ¥9,316.98 |
108 | ¥205.03991 | ¥22,144.31 |
324 | ¥199.52256 | ¥64,645.31 |