CY14B104NA-ZS25XI | |
---|---|
DigiKey Part Number | CY14B104NA-ZS25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B104NA-ZS25XI |
Description | IC NVSRAM 4MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 25 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.48000 | ¥339.48 |
10 | ¥314.84600 | ¥3,148.46 |
25 | ¥303.60520 | ¥7,590.13 |
40 | ¥296.04350 | ¥11,841.74 |
135 | ¥259.40185 | ¥35,019.25 |
270 | ¥252.22859 | ¥68,101.72 |