BTS72004EPADAUGHBRDTOBO1 | |
---|---|
DigiKey Part Number | 448-BTS72004EPADAUGHBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS72004EPADAUGHBRDTOBO1 |
Description | BTS7200-4EPA DAUGHTER BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BTS7200-4EPA Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS7200-4EPA | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.31000 | ¥446.31 |