BTS4141NHUMA1

DigiKey Part Number
BTS4141NHUMA1TR-ND - Tape & Reel (TR)
BTS4141NHUMA1CT-ND - Cut Tape (CT)
BTS4141NHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS4141NHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
12V ~ 45V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.69000¥20.69
10¥18.61200¥186.12
25¥17.55920¥438.98
100¥14.95990¥1,495.99
250¥14.04664¥3,511.66
500¥12.29074¥6,145.37
1,000¥10.18369¥10,183.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥9.48138¥37,925.52
8,000¥9.13022¥73,041.76
Manufacturers Standard Package