BTS3125EJDEMOBOARDTOBO1

DigiKey Part Number
448-BTS3125EJDEMOBOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
BTS3125EJDEMOBOARDTOBO1
Description
BTS3125EJ DEMOBOARD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Automotive Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Type
-
Function
Automotive
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Note
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥284.03000¥284.03
Manufacturers Standard Package