BTS3035TFDEMOBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-BTS3035TFDEMOBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS3035TFDEMOBOARDTOBO1 |
Description | BTS3035TF DEMOBOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | Automotive | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.06000 | ¥311.06 |