BSL308CL6327HTSA1 | |
---|---|
DigiKey Part Number | BSL308CL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSL308CL6327HTSA1 |
Description | MOSFET N/P-CH 30V 2.3A TSOP6-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.3A, 2A 500mW Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A, 2A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 500nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 275pF @ 15V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | PG-TSOP6-6 | |
Base Product Number |