BOARDBTH500151LUATOBO1 | |
---|---|
DigiKey Part Number | 448-BOARDBTH500151LUATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BOARDBTH500151LUATOBO1 |
Description | THE 48V PROTECTED SWITCH SHIELD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BTH50015-1LUA, BTH50030-1LUA Power Distribution Switch (Load Switch) Power Management Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Utilized IC / Part | BTH50015-1LUA, BTH50030-1LUA | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥590.32000 | ¥590.32 |