BGSC2341ML10E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGSC2341ML10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSC2341ML10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSC2341ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSC2341ML10E6327XTSA1 |
Description | ANTENNA DEVICES PG-TSLP-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Capacitor, SPDT General Purpose 400MHz ~ 3.8GHz MIPI Interface PG-TSLP-10-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Digitally Tunable Capacitor, SPDT | |
Frequency | 400MHz ~ 3.8GHz | |
RF Type | General Purpose | |
Secondary Attributes | MIPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFLGA | |
Supplier Device Package | PG-TSLP-10-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.24800 | ¥62.48 |
25 | ¥5.86920 | ¥146.73 |
100 | ¥4.78960 | ¥478.96 |
250 | ¥4.44920 | ¥1,112.30 |
500 | ¥3.78644 | ¥1,893.22 |
1,000 | ¥3.02924 | ¥3,029.24 |
2,500 | ¥2.74525 | ¥6,863.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥2.34315 | ¥17,573.62 |