BGSA147ML10E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGSA147ML10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA147ML10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA147ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA147ML10E6327XTSA1 |
Description | IC RF SW SP4T 7.125GHZ TSLP10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T PG-TSLP-10-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 400MHz ~ 7.125GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 45V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSLP-10-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.11800 | ¥51.18 |
25 | ¥4.62120 | ¥115.53 |
100 | ¥4.04320 | ¥404.32 |
250 | ¥3.54808 | ¥887.02 |
500 | ¥3.13558 | ¥1,567.79 |
1,000 | ¥2.47538 | ¥2,475.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥2.19487 | ¥16,461.52 |
15,000 | ¥2.10410 | ¥31,561.50 |
37,500 | ¥2.04634 | ¥76,737.75 |