BFP420H6801XTSA1 | |
---|---|
DigiKey Part Number | 448-BFP420H6801XTSA1TR-ND - Tape & Reel (TR) 448-BFP420H6801XTSA1CT-ND - Cut Tape (CT) 448-BFP420H6801XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP420H6801XTSA1 |
Description | RF TRANS NPN 5V 25GHZ SOT343 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 21dB | |
Power - Max | 160mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 20mA, 4V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.98000 | ¥99.50 |
100 | ¥3.18280 | ¥318.28 |
250 | ¥2.95576 | ¥738.94 |
500 | ¥2.50094 | ¥1,250.47 |
1,000 | ¥1.93252 | ¥1,932.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76201 | ¥5,286.03 |
6,000 | ¥1.64833 | ¥9,889.98 |
15,000 | ¥1.53465 | ¥23,019.75 |
30,000 | ¥1.45508 | ¥43,652.40 |