BFP183E7764HTSA1 | |
---|---|
DigiKey Part Number | BFP183E7764HTSA1TR-ND - Tape & Reel (TR) BFP183E7764HTSA1CT-ND - Cut Tape (CT) BFP183E7764HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP183E7764HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT143-4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 65mA 8GHz 250mW Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP183E7764HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | |
Gain | 22dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.20680 | ¥55.17 |
100 | ¥1.64280 | ¥164.28 |
250 | ¥1.48860 | ¥372.15 |
500 | ¥1.23180 | ¥615.90 |
1,000 | ¥0.92385 | ¥923.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84690 | ¥2,540.70 |
6,000 | ¥0.79557 | ¥4,773.42 |
15,000 | ¥0.74424 | ¥11,163.60 |
30,000 | ¥0.68265 | ¥20,479.50 |
75,000 | ¥0.65698 | ¥49,273.50 |