BCR402W24VLEDBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-BCR402W24VLEDBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BCR402W24VLEDBOARDTOBO1 |
Description | BOARD LED BCR402W 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BCR402W 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 24V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BCR402W | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.16000 | ¥144.16 |