BCR321UE6327HTSA1 | |
---|---|
DigiKey Part Number | BCR321UE6327HTSA1TR-ND - Tape & Reel (TR) BCR321UE6327HTSA1CT-ND - Cut Tape (CT) BCR321UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR321UE6327HTSA1 |
Description | IC LED DRVR LINEAR 250MA SC74-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 250mA PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR321UE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 16V | |
Current - Output / Channel | 250mA | |
Frequency | 10kHz | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.96840 | ¥74.21 |
100 | ¥2.37510 | ¥237.51 |
250 | ¥2.20544 | ¥551.36 |
500 | ¥1.86628 | ¥933.14 |
1,000 | ¥1.44208 | ¥1,442.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31482 | ¥3,944.46 |
6,000 | ¥1.23001 | ¥7,380.06 |
15,000 | ¥1.14518 | ¥17,177.70 |
30,000 | ¥1.08580 | ¥32,574.00 |
75,000 | ¥1.06035 | ¥79,526.25 |