BB639CE7904HTSA1 | |
---|---|
DigiKey Part Number | BB639CE7904HTSA1TR-ND - Tape & Reel (TR) BB639CE7904HTSA1CT-ND - Cut Tape (CT) BB639CE7904HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB639CE7904HTSA1 |
Description | DIODE VAR CAP 30V 20MA SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.75pF @ 28V, 1MHz | |
Capacitance Ratio | 15.3 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |