BAS21UE6327HTSA1 | |
---|---|
DigiKey Part Number | BAS21UE6327HTSA1TR-ND - Tape & Reel (TR) BAS21UE6327HTSA1CT-ND - Cut Tape (CT) BAS21UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21UE6327HTSA1 |
Description | DIODE ARRAY GP 200V 250MA SC74-6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 200 V 250mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥1.85780 | ¥185.78 |
500 | ¥1.40136 | ¥700.68 |
1,000 | ¥1.25384 | ¥1,253.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95247 | ¥2,857.41 |
6,000 | ¥0.91291 | ¥5,477.46 |
9,000 | ¥0.82162 | ¥7,394.58 |
30,000 | ¥0.80944 | ¥24,283.20 |
75,000 | ¥0.76075 | ¥57,056.25 |