B158-H8048-X-X-7600 | |
---|---|
DigiKey Part Number | B158-H8048-X-X-7600IN-ND |
Manufacturer | |
Manufacturer Product Number | B158-H8048-X-X-7600 |
Description | XC161 EVAL BRD |
Customer Reference | |
Detailed Description | XC161 XC16x C166SV2 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | C166SV2 | |
Platform | - | |
Utilized IC / Part | XC161 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - |