AIKW50N65DF5XKSA1 | |
---|---|
DigiKey Part Number | 448-AIKW50N65DF5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKW50N65DF5XKSA1 |
Description | IC DISCRETE 650V TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 270 W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 270 W | |
Switching Energy | 490µJ (on), 140µJ (off) | |
Input Type | Standard | |
Gate Charge | 1018 nC | |
Td (on/off) @ 25°C | 21ns/156ns | |
Test Condition | 400V, 25A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥67.94200 | ¥679.42 |
30 | ¥64.77867 | ¥1,943.36 |
120 | ¥56.24675 | ¥6,749.61 |
270 | ¥53.71878 | ¥14,504.07 |
510 | ¥48.97890 | ¥24,979.24 |
1,020 | ¥42.65903 | ¥43,512.21 |