AIKB20N60CTATMA1 | |
---|---|
DigiKey Part Number | AIKB20N60CTATMA1TR-ND - Tape & Reel (TR) AIKB20N60CTATMA1CT-ND - Cut Tape (CT) AIKB20N60CTATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIKB20N60CTATMA1 |
Description | IC DISCRETE 600V TO263-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 156 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIKB20N60CTATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 20A | |
Power - Max | 156 W | |
Switching Energy | 310µJ (on), 460µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 18ns/199ns | |
Test Condition | 600V, 20A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.16800 | ¥291.68 |
25 | ¥27.57080 | ¥689.27 |
100 | ¥23.89540 | ¥2,389.54 |
250 | ¥22.67008 | ¥5,667.52 |
500 | ¥20.34186 | ¥10,170.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.15582 | ¥17,155.82 |
2,000 | ¥16.29806 | ¥32,596.12 |
5,000 | ¥15.68534 | ¥78,426.70 |