AIGB40N65H5ATMA1 | |
---|---|
DigiKey Part Number | 448-AIGB40N65H5ATMA1TR-ND - Tape & Reel (TR) 448-AIGB40N65H5ATMA1CT-ND - Cut Tape (CT) 448-AIGB40N65H5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIGB40N65H5ATMA1 |
Description | DISCRETE SWITCHES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 40 A Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIGB40N65H5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥28.32400 | ¥283.24 |
100 | ¥22.91360 | ¥2,291.36 |
500 | ¥20.36754 | ¥10,183.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.43976 | ¥17,439.76 |
2,000 | ¥16.42134 | ¥32,842.68 |
5,000 | ¥15.75461 | ¥78,773.05 |