6EDL04N06PCX1SA1 | |
---|---|
DigiKey Part Number | 448-6EDL04N06PCX1SA1-ND |
Manufacturer | |
Manufacturer Product Number | 6EDL04N06PCX1SA1 |
Description | IC GATE DRVR HALF-BRIDGE CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT | |
Voltage - Supply | 13V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.81500 | ¥228.15 |
25 | ¥21.57200 | ¥539.30 |
100 | ¥18.69450 | ¥1,869.45 |
250 | ¥17.73612 | ¥4,434.03 |
500 | ¥15.91454 | ¥7,957.27 |
1,000 | ¥13.42196 | ¥13,421.96 |
2,500 | ¥12.75084 | ¥31,877.10 |
5,000 | ¥12.27149 | ¥61,357.45 |