2ED2304S06FXUMA1 | |
---|---|
DigiKey Part Number | 448-2ED2304S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2304S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2304S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2304S06FXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS PG-DSO-8-910 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 360mA, 700mA | |
Input Type | CMOS | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 48ns, 24ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-910 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.48700 | ¥94.87 |
25 | ¥9.00440 | ¥225.11 |
100 | ¥7.39780 | ¥739.78 |
250 | ¥6.91524 | ¥1,728.81 |
500 | ¥6.11118 | ¥3,055.59 |
1,000 | ¥4.82461 | ¥4,824.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.50296 | ¥11,257.40 |
5,000 | ¥4.27781 | ¥21,389.05 |
12,500 | ¥4.11700 | ¥51,462.50 |