1EDN7511BXTSA1 | |
---|---|
DigiKey Part Number | 1EDN7511BXTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1EDN7511BXTSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.9V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6-2 | |
Base Product Number |