1EDI60I12AHXUMA1 | |
---|---|
DigiKey Part Number | 1EDI60I12AHXUMA1TR-ND - Tape & Reel (TR) 1EDI60I12AHXUMA1CT-ND - Cut Tape (CT) 1EDI60I12AHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI60I12AHXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-59 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.24000 | ¥222.40 |
25 | ¥21.02680 | ¥525.67 |
100 | ¥18.22410 | ¥1,822.41 |
250 | ¥17.28984 | ¥4,322.46 |
500 | ¥15.51406 | ¥7,757.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.08413 | ¥13,084.13 |
2,000 | ¥12.42993 | ¥24,859.86 |
5,000 | ¥11.96262 | ¥59,813.10 |