IXA16-HF5F12-32.000MHZ | |
---|---|
DigiKey Part Number | 2780-IXA16-HF5F12-32.000MHZTR-ND - Tape & Reel (TR) 2780-IXA16-HF5F12-32.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IXA16-HF5F12-32.000MHZ |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.99160 | ¥249.58 |
100 | ¥4.41110 | ¥441.11 |
500 | ¥4.17912 | ¥2,089.56 |
1,000 | ¥3.48260 | ¥3,482.60 |