I537-2O7-24.000 MHZ | |
---|---|
DigiKey Part Number | 2780-I537-2O7-24.000MHZTR-ND - Tape & Reel (TR) 2780-I537-2O7-24.000MHZCT-ND - Cut Tape (CT) 2780-I537-2O7-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I537-2O7-24.000 MHZ |
Description | XTAL OSC TCXO 24MHZ CLPSNW |
Customer Reference | |
Detailed Description | 24 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥26.61700 | ¥266.17 |
50 | ¥25.28600 | ¥1,264.30 |
100 | ¥22.62510 | ¥2,262.51 |
500 | ¥21.29384 | ¥10,646.92 |
1,000 | ¥18.63212 | ¥18,632.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.30125 | ¥51,903.75 |